onsemi NCP167AFCT285T2G, 1 Low Dropout Voltage, Voltage Regulator 700mA, 2.85 V 4-Pin, WLCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-1295
Mfr. Part No.:
NCP167AFCT285T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

700mA

Output Voltage

2.85 V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

0.001 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

WLCSP

Quiescent Current

18µA

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

1.9 V

Height

0.25mm

Maximum Input Voltage

5.5 V

Length

0.67mm

Width

0.67mm

The NCP167 is an LDO (Low Dropout Regulator) capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm packages.

Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz
Ultra Low Output Noise 8.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 210mV at 700mA
Available in CSP4 0.35P and XDFN4 0.65P package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers