onsemi NCP139AFCT110T2G, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.1 V 6-Pin, WLCSP

Stock information currently inaccessible
RS Stock No.:
186-1251
Mfr. Part No.:
NCP139AFCT110T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.1 V

Line Regulation

0.01 %/V

Accuracy

±1%

Load Regulation

2 mV

Mounting Type

Surface Mount

Package Type

WLCSP

Quiescent Current

50µA

Pin Count

6

Output Type

Fixed

Dimensions

1.2 x 0.8 x 0.25mm

Height

0.25mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

-0.3 V

Maximum Input Voltage

5.5 V

Length

1.2mm

Width

0.8mm

NCP139 is a 1 A LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP139 features low IQ consumption. The WLCSP6 1.2 mm x 0.8 mm package is optimized for use in space constrained applications.

Ultra-Low Dropout of Typ. 40mV
Adjustable Voltage version
50 mV typical dropout at the full 1 A load.
Guaranteed Output Current from 0 to 1 A
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 1 A
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Battery - powered and Portable Equipment
End Products
Smartphones, Tablets
Cameras, DVRs, Camcorders

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy