onsemi NCP134AMX180TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 4-Pin, XDFN
- RS Stock No.:
- 186-1240
- Mfr. Part No.:
- NCP134AMX180TCG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1240
- Mfr. Part No.:
- NCP134AMX180TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 1.5 mV | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.25 x 1.25 x 0.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.4mm | |
| Minimum Input Voltage | 0.8 V | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1.25mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 1.5 mV | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.25 x 1.25 x 0.4mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.4mm | ||
Minimum Input Voltage 0.8 V | ||
Maximum Input Voltage 5.5 V | ||
Length 1.25mm | ||
Width 1.25mm | ||
NCP134 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP134 features low IQ consumption. The XDFN4 1.2 mm x 1.2 mm package is optimized for use in space constrained applications.
Ultra-Low Dropout of Typ. 140mV
Fixed Output Voltage options from 0.8V to 2.1V
140 mV typical dropout at the full 500 mA load
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 500mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Battery - powered and Portable Equipment
End products
Smartphones, Tablets
Cameras, DVRs, Camcorders
Fixed Output Voltage options from 0.8V to 2.1V
140 mV typical dropout at the full 500 mA load
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 500mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Battery - powered and Portable Equipment
End products
Smartphones, Tablets
Cameras, DVRs, Camcorders
