onsemi NCP137AFCT110T2G, 1 Low Dropout Voltage, Voltage Regulator 700mA, 1.1 V 6-Pin, WLCSP
- RS Stock No.:
- 186-1233
- Mfr. Part No.:
- NCP137AFCT110T2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1233
- Mfr. Part No.:
- NCP137AFCT110T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 700mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.1 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1.5 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 50µA | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.2 x 0.8 x 0.25mm | |
| Minimum Input Voltage | -0.3 V | |
| Height | 0.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1.2mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 700mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.1 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1.5 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Quiescent Current 50µA | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.2 x 0.8 x 0.25mm | ||
Minimum Input Voltage -0.3 V | ||
Height 0.25mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 1.2mm | ||
Width 0.8mm | ||
NCP137 is a 700 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP137 features low IQ consumption. The WLCSP6 1.2 mm x 0.8 mm package is optimized for use in space constrained applications.
Ultra-Low Dropout of Typ. 40mV
Adjustable Voltage version
40 mV typical dropout at the full 700 mA load.
Guaranteed Output Current from 0mA to 700mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 700mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Battery - powered and Portable Equipment
End Products
Smartphones, Tablets
Cameras, DVRs, Camcorders
Adjustable Voltage version
40 mV typical dropout at the full 700 mA load.
Guaranteed Output Current from 0mA to 700mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 700mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Battery - powered and Portable Equipment
End Products
Smartphones, Tablets
Cameras, DVRs, Camcorders
