onsemi NCP115ASN150T2G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.5 V 5-Pin, TSOP
- RS Stock No.:
- 185-9147
- Mfr. Part No.:
- NCP115ASN150T2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9147
- Mfr. Part No.:
- NCP115ASN150T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 45 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Quiescent Current | 95µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.15 x 1.65 x 1mm | |
| Height | 1mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.7 V | |
| Length | 3.15mm | |
| Width | 1.65mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.1 %/V | ||
Accuracy ±2% | ||
Load Regulation 45 mV | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Quiescent Current 95µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Height 1mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.7 V | ||
Length 3.15mm | ||
Width 1.65mm | ||
- COO (Country of Origin):
- CN
Operating Input Voltage Range: 1.7 V to 5.5 V
Available in Fixed Voltage Options: 0.8 V to 3.6 V
Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
High PSRR 70dB at 1kHz
Thermal Shutdown and Current Limit Protections
Very Low Quiescent Current of Typ. 50 μA
Available in XDFN4 1.0 x 1.0 mm Package
+/- 1% typical Vout Accuracy @25 °C
Available in TSOP5 Package
Well suited for battery powered applications
Flexibility for wide range of supply needs
Supports applications with very low Input to Output Voltage requirements
Well suited for noise sensitive applications
Robust design and high reliability
Suitable for battery powered applications
Very well suited for space-constrained applications
Precise Vout for power sensitive devices
Applications
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
IoT Battery Powered Wireless Sensor Nodes
End Products
Smartphone
Tablet
Portable device
Wireless handset
IP Camera
Iot Sensors nodes for Smart Homes, Smart Cities, Factory automation
Available in Fixed Voltage Options: 0.8 V to 3.6 V
Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
High PSRR 70dB at 1kHz
Thermal Shutdown and Current Limit Protections
Very Low Quiescent Current of Typ. 50 μA
Available in XDFN4 1.0 x 1.0 mm Package
+/- 1% typical Vout Accuracy @25 °C
Available in TSOP5 Package
Well suited for battery powered applications
Flexibility for wide range of supply needs
Supports applications with very low Input to Output Voltage requirements
Well suited for noise sensitive applications
Robust design and high reliability
Suitable for battery powered applications
Very well suited for space-constrained applications
Precise Vout for power sensitive devices
Applications
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
IoT Battery Powered Wireless Sensor Nodes
End Products
Smartphone
Tablet
Portable device
Wireless handset
IP Camera
Iot Sensors nodes for Smart Homes, Smart Cities, Factory automation
