onsemi NCP110AMX080TBG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.8 V 4-Pin, XDFN
- RS Stock No.:
- 185-8710
- Mfr. Part No.:
- NCP110AMX080TBG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8710
- Mfr. Part No.:
- NCP110AMX080TBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Output Voltage | 0.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Quiescent Current | 25µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Height | 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1.1 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage 0.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Quiescent Current 25µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Height 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1.1 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- TH
Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector
