onsemi NCP110AFCT080T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.8 V 4-Pin, WLCSP
- RS Stock No.:
- 185-8605
- Mfr. Part No.:
- NCP110AFCT080T2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8605
- Mfr. Part No.:
- NCP110AFCT080T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 V | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Quiescent Current | 25µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.67 x 0.67 x 0.25mm | |
| Height | 0.25mm | |
| Minimum Input Voltage | 1.1 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.5 V | |
| Width | 0.67mm | |
| Length | 0.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.8 V | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Quiescent Current 25µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.67 x 0.67 x 0.25mm | ||
Height 0.25mm | ||
Minimum Input Voltage 1.1 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.5 V | ||
Width 0.67mm | ||
Length 0.67mm | ||
- COO (Country of Origin):
- CN
Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector
