onsemi NCV8135AMT040TBG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.4 V 6-Pin, WDFN
- RS Stock No.:
- 185-8112
- Mfr. Part No.:
- NCV8135AMT040TBG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8112
- Mfr. Part No.:
- NCV8135AMT040TBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.4 V | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 0.01 %/V | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 55µA | |
| Package Type | WDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 0.4 V | |
| Maximum Input Voltage | 5.5 V | |
| Length | 2mm | |
| Width | 2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.4 V | ||
Line Regulation 0.01 %/V | ||
Accuracy ±1% | ||
Load Regulation 0.01 %/V | ||
Mounting Type Surface Mount | ||
Quiescent Current 55µA | ||
Package Type WDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.75mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 0.4 V | ||
Maximum Input Voltage 5.5 V | ||
Length 2mm | ||
Width 2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
NCV8135 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCV8135 features low IQ consumption. The NCV8135 is offered in WDFN6 2 mm x 2 mm package, wettable flanks option available for Enhanced Optical Inspection.
Ultra-Low Dropout of Typ. 53mV
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Wettable Flanks Package option available
Very Low Bias Input Current of Typ. 35 μA
Allows to save power and operates with very low Vin-Vout voltage.
Very good choice for high current applications
Perfect fit for POL applications
Allows Enhanced Optical Inspection.
Output Active Discharge option available
Applications
Automotive, Battery-Powered and Portable Equipment
Image Sensor Application
End Products
Automotive Camera Module
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Wettable Flanks Package option available
Very Low Bias Input Current of Typ. 35 μA
Allows to save power and operates with very low Vin-Vout voltage.
Very good choice for high current applications
Perfect fit for POL applications
Allows Enhanced Optical Inspection.
Output Active Discharge option available
Applications
Automotive, Battery-Powered and Portable Equipment
Image Sensor Application
End Products
Automotive Camera Module
