onsemi NCV8130BMX180TCG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.8 V 6-Pin, XDFN
- RS Stock No.:
- 185-8110
- Mfr. Part No.:
- NCV8130BMX180TCG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8110
- Mfr. Part No.:
- NCV8130BMX180TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 0.01 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.25 x 1.25 x 0.4mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.4mm | |
| Minimum Input Voltage | 0.8 V | |
| Width | 1.25mm | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.01 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 0.01 %/V | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.25 x 1.25 x 0.4mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.4mm | ||
Minimum Input Voltage 0.8 V | ||
Width 1.25mm | ||
Length 1.25mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The NCV8130 is a 300 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCV8130 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mm package is optimized for use in space constrained applications.
Ultra-Low Dropout of Typ. 75mV
Fixed Output Voltage options from 0.8V to 2.1V
75 mV typical dropout at the full 300 mA load.
Guaranteed Output Current from 0mA to 300mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 300mA
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Output Active Discharge option available
Applications
Automotive
Industrial
End Products
Automotive Equipment Point of Load Regulation
Infotainment, Body Controls, & Navigation
Telematics, Instrument Clusters, General Purpose Automotive
Building & Factory Automation, Smart Meters, and General Industrial
Fixed Output Voltage options from 0.8V to 2.1V
75 mV typical dropout at the full 300 mA load.
Guaranteed Output Current from 0mA to 300mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 300mA
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Output Active Discharge option available
Applications
Automotive
Industrial
End Products
Automotive Equipment Point of Load Regulation
Infotainment, Body Controls, & Navigation
Telematics, Instrument Clusters, General Purpose Automotive
Building & Factory Automation, Smart Meters, and General Industrial
