onsemi NCP148AFCT180T2G, 1 Low Dropout Voltage, Voltage Regulator 450mA, 1.8 V 4-Pin, WLCSP

Stock information currently inaccessible
RS Stock No.:
185-8056
Mfr. Part No.:
NCP148AFCT180T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

450mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.001 mA

Mounting Type

Surface Mount

Quiescent Current

65µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Height

0.25mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

1.9 V

Maximum Input Voltage

5.5 V

Length

0.67mm

Width

0.67mm

COO (Country of Origin):
CN
The NCP148 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP148 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The NCP148 offers soft−start function with optimized slew rate control to use in camera module. The device is designed to work with a 1 uF output ceramic capacitor. It is available in ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP).

Ultra High PSRR 90dB at 1kHz, 20mA
Ultra Low Output Noise 10μVRMS
Very Low Dropout 80mV@250mA
Operating Input Voltage Range 1.9V to 5.5V
Ultra Low Quiescent current 18μA
Available in CSP4 0.35P package
Soft-start with optimized slew rate
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Allow work with very low VIN-VOUT difference
Suitable for battery powered device
Improved efficiency during light load conditions
Great for space constrains application
Supply modern image sensor requirements
Applications
Image sensor
RF Modules
Battery Powered Equipment
Precision Analog Circuits
Audio codec
Camera Modules
End Products
Tablets
Cameras and camcoders
Smartphones
Surveillance Cameras

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy