onsemi NCP115ASN280T2G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.8 V 5-Pin, TSOP

Stock information currently inaccessible
RS Stock No.:
185-8049
Mfr. Part No.:
NCP115ASN280T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

2.8 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

45 mV

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

TSOP

Quiescent Current

95µA

Pin Count

5

Output Type

Fixed

Dimensions

3.15 x 1.65 x 1mm

Maximum Input Voltage

5.5 V

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

1.7 V

Width

1.65mm

Length

3.15mm

COO (Country of Origin):
CN
Operating Input Voltage Range: 1.7 V to 5.5 V
Available in Fixed Voltage Options: 0.8 V to 3.6 V
Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
High PSRR 70dB at 1kHz
Thermal Shutdown and Current Limit Protections
Very Low Quiescent Current of Typ. 50 μA
Available in XDFN4 1.0 x 1.0 mm Package
+/- 1% typical Vout Accuracy @25 °C
Available in TSOP5 Package
Well suited for battery powered applications
Flexibility for wide range of supply needs
Supports applications with very low Input to Output Voltage requirements
Well suited for noise sensitive applications
Robust design and high reliability
Suitable for battery powered applications
Very well suited for space-constrained applications
Precise Vout for power sensitive devices
Applications
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
IoT Battery Powered Wireless Sensor Nodes
End Products
Smartphone
Tablet
Portable device
Wireless handset
IP Camera
Iot Sensors nodes for Smart Homes, Smart Cities, Factory automation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy