onsemi NCP110AFCT080T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.8 V 4-Pin, WLCSP

Stock information currently inaccessible
RS Stock No.:
185-8037
Mfr. Part No.:
NCP110AFCT080T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

0.8 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Package Type

WLCSP

Quiescent Current

25µA

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Minimum Input Voltage

1.1 V

Height

0.25mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Length

0.67mm

Width

0.67mm

COO (Country of Origin):
CN
Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Applications
Battery-powered equipment
Wireless and LAN devices
Smartphone, Tablets
Digital Cameras
Portable Medical Equipment
RF, PLL, VCO and Clock power supplies
Battery Powered IoT Modules
End Products
Smartphone
Tablet
Camera
Wireless Bluetooth headphones
Smart Watch
Fitness Monitor
Smoke detector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy