ROHM BD42500G-CTR, 1 Linear Voltage, Voltage Regulator 50mA 5-Pin, SSOP
- RS Stock No.:
- 185-0924
- Mfr. Part No.:
- BD42500G-CTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0924
- Mfr. Part No.:
- BD42500G-CTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 50mA | |
| Number of Outputs | 1 | |
| Accuracy | ±15mV | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Quiescent Current | 40µA | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Height | 1.1mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 5.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 50mA | ||
Number of Outputs 1 | ||
Accuracy ±15mV | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Quiescent Current 40µA | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Height 1.1mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 5.3 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The BD42500G-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage tracking accuracy of ± 15mV, 50mA output current and 40μA (Typ) current consumption. This tracker is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Wide Temperature Range (Tj) : -40 °C to +150 °C
Wide Operating Input Range: 3V to 42V
Low Quiescent Current: 40μA (Typ)
Output Voltage Tracking Accuracy: ±15mV
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Wide Operating Input Range: 3V to 42V
Low Quiescent Current: 40μA (Typ)
Output Voltage Tracking Accuracy: ±15mV
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
