ROHM BU29TD2WNVX-TL, 1 Low Dropout Voltage, Voltage Regulator 200mA, 2.9 V 4-Pin, SSON
- RS Stock No.:
- 184-8188
- Mfr. Part No.:
- BU29TD2WNVX-TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8188
- Mfr. Part No.:
- BU29TD2WNVX-TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.9 V | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 80 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SSON | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 1.7 V | |
| Height | 0.58mm | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.9 V | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 80 mV | ||
Mounting Type Surface Mount | ||
Package Type SSON | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 1.7 V | ||
Height 0.58mm | ||
Length 1mm | ||
Width 1mm | ||
The BU**TD2WNVX / BU**TD3WG series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1010 package (1.0mmx1.0mmx0.6mm) & SSOP5 package(2.9mmx2.8mmx1.15mm). Additional features include a circuit current of only 35μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.
High-accuracy output voltage of ±1% (±25 mV on Vout < 2.5V products)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)
