ROHM BD50HC0MEFJ-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 8-Pin, HTSOP

Stock information currently inaccessible
RS Stock No.:
184-7688
Mfr. Part No.:
BD50HC0MEFJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

75 mV

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

HTSOP

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Maximum Input Voltage

8 V

Maximum Operating Temperature

125 °C

Width

3.9mm

Automotive Standard

AEC-Q100

Length

4.9mm

COO (Country of Origin):
DE
BD50HC0MEFJ-C is a LDO regulator with output current 1.0 A. The output accuracy is ±3% between Ta = -40 °C to +125 °C. It has package type: HTSOP-J8 which is small and good heat resistance. Over current protection (for protecting the IC from destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0 μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High Accuracy Reference Voltage Circuit
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
With Shutdown Switch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy