ROHM BD33IC0MEFJ-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 8-Pin, HTSOP
- RS Stock No.:
- 184-7684
- Mfr. Part No.:
- BD33IC0MEFJ-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7684
- Mfr. Part No.:
- BD33IC0MEFJ-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 50 mV | |
| Accuracy | ±3% | |
| Load Regulation | 75 mV | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.4 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.85mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 50 mV | ||
Accuracy ±3% | ||
Load Regulation 75 mV | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.4 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.85mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
BD33IC0MEFJ-C is a LDO regulator with output current 1.0 A. The output accuracy is ±3% between Ta = -40 °C to +125 °C. It has package type: HTSOP-J8 which is small and good heat resistance. Over current protection (for protecting the IC from destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0 μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High Accuracy Reference Voltage Circuit
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
With Shutdown Switch
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
With Shutdown Switch
