ROHM BD80C0AFP-CE2, 1 Low Dropout Voltage, Voltage Regulator 1A, 8 V 3 + Tab-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
184-7525
Mfr. Part No.:
BD80C0AFP-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

80 mV

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3 + Tab

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Input Voltage

26.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Minimum Input Voltage

9 V

Height

2.3mm

Length

6.5mm

Automotive Standard

AEC-Q100

Width

5.5mm

COO (Country of Origin):
JP
Low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.

Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy