ROHM BD60GC0MEFJ-ME2, 1 Low Dropout Voltage, Voltage Regulator 1A, 6 V 8-Pin, HTSOP
- RS Stock No.:
- 184-7519
- Mfr. Part No.:
- BD60GC0MEFJ-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7519
- Mfr. Part No.:
- BD60GC0MEFJ-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 6 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | 105 °C | |
| Height | 0.85mm | |
| Maximum Input Voltage | 14 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 6 V | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature 105 °C | ||
Height 0.85mm | ||
Maximum Input Voltage 14 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
BDxxGC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
