ROHM BU18TA2WHFV-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.8 V 5-Pin, HVSOF
- RS Stock No.:
- 184-7502
- Mfr. Part No.:
- BU18TA2WHFV-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7502
- Mfr. Part No.:
- BU18TA2WHFV-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 80 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 1.6 x 1.2 x 0.58mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.58mm | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 80 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 1.6 x 1.2 x 0.58mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.58mm | ||
Length 1.6mm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- JP
The series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1216 package (1.2mmx1.6mmx0.6mm)&HVSOF5(1.6mmx1.6mmx0.6mm). Additional features include a circuit current of only 40μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules.
High accuracy output voltage : ±1%
High ripple rejection ratio
Built-in output discharge during standby operation function
High ripple rejection ratio
Built-in output discharge during standby operation function
