ROHM BD54FA1FP3-ZTL, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5.4 V 3 + Tab-Pin, SOT-89

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7496
Mfr. Part No.:
BD54FA1FP3-ZTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

5.4 V

Number of Outputs

1

Line Regulation

1 %

Accuracy

±1%

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3 + Tab

Output Type

Fixed

Dimensions

4.5 x 2.45 x 1.6mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Minimum Input Voltage

6.4 V

Maximum Input Voltage

25 V

Height

1.6mm

Length

4.5mm

Width

2.45mm

COO (Country of Origin):
JP
BD54FA1FP3 is an LDO regulator with output current capability of 0.1A. The output voltage is 5.4V with ±1% accuracy. The SOT89-3K package is most suitable for heat dissipation. As protective function to prevent IC from destruction, this chip has built-in over current protection circuit to protect the device when output is shorted, and built-in thermal shutdown circuit to protect the IC during thermal over load conditions. This product can be used in wide variety of digital appliances. This regulator can use ceramic capacitor, which have smaller size and longer life than other capacitors.

High accuracy output voltage
Built-in Over current protection circuit (OCP)
Built-in Temperature protection circuit (TSD)
Soft start function