ROHM BH33MA3WHFV-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 6-Pin, HVSOF
- RS Stock No.:
- 184-7467
- Mfr. Part No.:
- BH33MA3WHFV-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7467
- Mfr. Part No.:
- BH33MA3WHFV-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 90 mV | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.6 x 1.6 x 0.75mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Length | 2.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 90 mV | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.6 x 1.6 x 0.75mm | ||
Minimum Input Voltage 2.5 V | ||
Height 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Length 2.6mm | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision.ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy, and low saturation. CMOS processes utilized at the output stage result. Available in compact package types (HVSOF6) for easy mounting.
High accuracy output voltage : ±1%
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors
