ROHM BD50GA3MEFJ-ME2, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 8-Pin, HTSOP
- RS Stock No.:
- 184-7460
- Mfr. Part No.:
- BD50GA3MEFJ-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7460
- Mfr. Part No.:
- BD50GA3MEFJ-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Accuracy | ±1% | |
| Load Regulation | 75 mV | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Input Voltage | 14 V | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy ±1% | ||
Load Regulation 75 mV | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.85mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Input Voltage 14 V | ||
Width 3.9mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
BDxxGA3MEFJ-M is a LDO regulator with output current 0.3A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
