ROHM BH28RB1WGUT-E2, 1 Low Dropout Voltage, Voltage Regulator 150mA, 2.8 V 4-Pin, VCSP
- RS Stock No.:
- 184-7444
- Mfr. Part No.:
- BH28RB1WGUT-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7444
- Mfr. Part No.:
- BH28RB1WGUT-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.8 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | VCSP | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.04 x 1 x 0.21mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.21mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 2.5 V | |
| Width | 1mm | |
| Length | 1.04mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.8 V | ||
Line Regulation 20 mV | ||
Load Regulation 30 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type VCSP | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.04 x 1 x 0.21mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.21mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 2.5 V | ||
Width 1mm | ||
Length 1.04mm | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision.Standard high current CMOS LDO regulators are offered featuring low saturation, ±1% output voltage accuracy, and a maximum output current of 150mA. Original technology is utilized for 2mV load regulation and an input/output voltage difference of only 100mV. In addition, multiple protection circuits, built into an ultra-compact package (VCSP60N1: 1.0mmx1.04mm), ensure a greater degree of reliability.
High accuracy output voltage : ±1%
Low dropout voltage : 100mV (when current is 100mA)
Stable with small ceramic output capacitors
Low dropout voltage : 100mV (when current is 100mA)
Stable with small ceramic output capacitors
