ROHM BD450M5WFP2-CZE2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 5-Pin, TO-263
- RS Stock No.:
- 184-7433
- Mfr. Part No.:
- BD450M5WFP2-CZE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7433
- Mfr. Part No.:
- BD450M5WFP2-CZE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Quiescent Current | 38 (Typ.)µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 9.15 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 42 V | |
| Height | 4.57mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 5.9 V | |
| Automotive Standard | AEC-Q100 | |
| Length | 10.16mm | |
| Width | 9.15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Quiescent Current 38 (Typ.)µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.16 x 9.15 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 42 V | ||
Height 4.57mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 5.9 V | ||
Automotive Standard AEC-Q100 | ||
Length 10.16mm | ||
Width 9.15mm | ||
- COO (Country of Origin):
- JP
Low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption.Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.A logical HIGH at the CTL enables the device and LOW at the CTL disables the device.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
