ROHM BD433M5WFPJ-CZE2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 5 + Tab-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
184-7420
Mfr. Part No.:
BD433M5WFPJ-CZE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

30 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Quiescent Current

38 (Typ.)µA

Package Type

TO-252

Pin Count

5 + Tab

Output Type

Fixed

Dimensions

6.6 x 6.1 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

42 V

Maximum Operating Temperature

150 °C

Minimum Input Voltage

4.6 V

Automotive Standard

AEC-Q100

Length

6.6mm

Width

6.1mm

COO (Country of Origin):
JP
Low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption.Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.A logical “HIGH” at the CTL enables the device and “LOW” at the CTL disables the device

Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy