ROHM BD8149MUV-E2 Low Dropout Voltage, Voltage Regulator 40mA 32-Pin, VQFN
- RS Stock No.:
- 184-7410
- Mfr. Part No.:
- BD8149MUV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7410
- Mfr. Part No.:
- BD8149MUV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 40mA | |
| Regulator Type | Low Dropout Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Reference Voltage | 7V | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.98mm | |
| Maximum Input Voltage | 3.6 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Operating Temperature | 85 °C | |
| Height | 0.98mm | |
| Length | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 40mA | ||
Regulator Type Low Dropout Voltage | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Reference Voltage 7V | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.98mm | ||
Maximum Input Voltage 3.6 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Input Voltage 2.1 V | ||
Maximum Operating Temperature 85 °C | ||
Height 0.98mm | ||
Length 5mm | ||
Width 5mm | ||
- COO (Country of Origin):
- JP
The feature of gamma voltage generated IC BD8149MUV provides a single-chip solution with a high-precision 10-bit DAC setting controlled by I²C serial communications interface and a Buffer AMP (12ch). EEPROM auto-read function is also incorporated.
Single-chip design realizes fewer components
Built in 10bit DAC
Built in DAC output buffer amplifier (12ch)
Double Register synchronous switching function (SEL)
I²C interface (SDA, SCL) STANDARD-MODE, FAST-MODE changeable
EEPROM auto-read function
Thermal Shut Down circuit
Under Voltage Lock Out circuit
Power ON Reset circuit
Input tolerant (SDA, SCL, EN, EN_AR, SEL)
VQFN032V5050 package
Built in 10bit DAC
Built in DAC output buffer amplifier (12ch)
Double Register synchronous switching function (SEL)
I²C interface (SDA, SCL) STANDARD-MODE, FAST-MODE changeable
EEPROM auto-read function
Thermal Shut Down circuit
Under Voltage Lock Out circuit
Power ON Reset circuit
Input tolerant (SDA, SCL, EN, EN_AR, SEL)
VQFN032V5050 package
