ROHM BD433M5FP2-CZE2, LDO Voltage Regulator Controller, 500mA, 3.3 V, ±2% 3 + Tab-Pin, D2PAK
- RS Stock No.:
- 184-7407
- Mfr. Part No.:
- BD433M5FP2-CZE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7407
- Mfr. Part No.:
- BD433M5FP2-CZE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Quiescent Current | 38 (Typ.)µA | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 9.15 x 4.57mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 4.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 9.15mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Quiescent Current 38 (Typ.)µA | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 10.16 x 9.15 x 4.57mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 4.6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Automotive Standard AEC-Q100 | ||
Width 9.15mm | ||
Length 10.16mm | ||
- COO (Country of Origin):
- JP
Low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption.Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
