ROHM BD18GC0MEFJ-ME2, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 8-Pin, HTSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7400
Mfr. Part No.:
BD18GC0MEFJ-ME2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

50 mV

Accuracy

±1%

Load Regulation

75 mV

Mounting Type

Surface Mount

Package Type

HTSOP

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Maximum Operating Temperature

105 °C

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

0.85mm

Maximum Input Voltage

14 V

Automotive Standard

AEC-Q100

Width

3.9mm

Length

4.9mm

COO (Country of Origin):
JP
BDxxGC0MEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch