ROHM BD8139AEFV-E2, 1 Low Dropout Voltage, Voltage Regulator 300mA 40-Pin, HTSSOP
- RS Stock No.:
- 184-7396
- Mfr. Part No.:
- BD8139AEFV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7396
- Mfr. Part No.:
- BD8139AEFV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 40 | |
| Dimensions | 13.6 x 5.4 x 0.85mm | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Input Voltage | 4 V | |
| Maximum Operating Temperature | 85 °C | |
| Height | 0.85mm | |
| Width | 5.4mm | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 40 | ||
Dimensions 13.6 x 5.4 x 0.85mm | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -30 °C | ||
Maximum Input Voltage 4 V | ||
Maximum Operating Temperature 85 °C | ||
Height 0.85mm | ||
Width 5.4mm | ||
Length 13.6mm | ||
- COO (Country of Origin):
- JP
These gamma correction voltage generation ICs feature built-in DACs and provide a single-chip solution with setting control via serial communications, a high-precision 10-bit DAC, an output amp (18-channel or 10-channel), and Vcom.
Single-chip design means fewer components
Built-in 10 bit DAC (18ch: BD8132FV, 10ch: BD8139AEFV)
Built-in DAC output amp
Built-in Vcom amp
Built-in auto-read function
3-line serial interface (BD8132FV) or 2-wire serial (BD8139AEFV)
Thermal shutdown circuit
SSOP-B40 package (BD8132FV) / HTSSOP-B40 package (BD8139AEFV)
Built-in 10 bit DAC (18ch: BD8132FV, 10ch: BD8139AEFV)
Built-in DAC output amp
Built-in Vcom amp
Built-in auto-read function
3-line serial interface (BD8132FV) or 2-wire serial (BD8139AEFV)
Thermal shutdown circuit
SSOP-B40 package (BD8132FV) / HTSSOP-B40 package (BD8139AEFV)
