ROHM BDJ2FC0WFP-E2, LDO Voltage Regulator Controller, 1A, 12 V, ±1% 5 + Tab-Pin, DPAK
- RS Stock No.:
- 184-7390
- Mfr. Part No.:
- BDJ2FC0WFP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7390
- Mfr. Part No.:
- BDJ2FC0WFP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 80 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 5 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Minimum Operating Temperature | -25 °C | |
| Height | 2.3mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Input Voltage | 26.5 V | |
| Minimum Input Voltage | 13 V | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 80 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 5 + Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Minimum Operating Temperature -25 °C | ||
Height 2.3mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Input Voltage 26.5 V | ||
Minimum Input Voltage 13 V | ||
Length 6.5mm | ||
Width 5.5mm | ||
- COO (Country of Origin):
- JP
BDJ2FC0WFP is low-saturation regulators. BDJ2FC0WFP output voltage is 12.0V and package is TO252-5. BDJ2FC0WFP has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
Output current capability: 1A
Output voltage: 12.0
High output voltage accuracy (Ta=25°C): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Available Ceramic Capacitor to prevent oscillation
TO252-5 package
Output voltage: 12.0
High output voltage accuracy (Ta=25°C): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Available Ceramic Capacitor to prevent oscillation
TO252-5 package
