ROHM BD10KA5WF-E2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1 V 8-Pin, SOP
- RS Stock No.:
- 184-7387
- Mfr. Part No.:
- BD10KA5WF-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7387
- Mfr. Part No.:
- BD10KA5WF-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 35 mV | |
| Load Regulation | 75 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Reference Voltage | 0.75V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4.4 x 1.39mm | |
| Height | 1.39mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1 V | ||
Number of Outputs 1 | ||
Line Regulation 35 mV | ||
Load Regulation 75 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Reference Voltage 0.75V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4.4 x 1.39mm | ||
Height 1.39mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Width 4.4mm | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 500mA
Output voltage accuracy: ±1%
Ultra-low saturation voltage with PMOS output: 0.12V typ. (Io=200mA)
Output voltage accuracy: ±1%
Ultra-low saturation voltage with PMOS output: 0.12V typ. (Io=200mA)
