ROHM BD4269EFJ-CE2, 1 Low Dropout Voltage, Voltage Regulator 300mA, 4.9 → 5.1 V 8-Pin, HTSOP
- RS Stock No.:
- 184-5283
- Mfr. Part No.:
- BD4269EFJ-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-5283
- Mfr. Part No.:
- BD4269EFJ-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 4.9 → 5.1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Accuracy | ±3% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Quiescent Current | 70µA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 6 V | |
| Height | 0.85mm | |
| Maximum Input Voltage | 45 V | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 4.9 → 5.1 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Accuracy ±3% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Quiescent Current 70µA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 6 V | ||
Height 0.85mm | ||
Maximum Input Voltage 45 V | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Width 3.9mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- JP
BD4269EFJ-C is a low quiescent voltage regulator with 45V absolute maximum voltage allowing usage in battery direct-connected systems. IC integrates Power on and under-voltage reset and Input voltage reset for VCC or other voltages. Quiescent current is minimized to optimize the system current consumption. Power on and under-voltage reset and Input voltage reset threshold voltage can be adjusted by external resistance. Power on and under-voltage reset delay time can programmed set by external capacitor.
Low ESR ceramic capacitors applicable for output.
Low drop voltage: PDMOS output transistor
Power on and under-voltage reset
Sense input comparator for VCC or other voltage
Adjustable power on and under-voltage reset and Sense input comparator by external resistance
Programmable reset delay time by external capacitor.
Low drop voltage: PDMOS output transistor
Power on and under-voltage reset
Sense input comparator for VCC or other voltage
Adjustable power on and under-voltage reset and Sense input comparator by external resistance
Programmable reset delay time by external capacitor.
