onsemi MC7908CTG, 1 Linear Voltage, Voltage Regulator 1A, -8 V 3-Pin, TO-220
- RS Stock No.:
- 184-4297
- Mfr. Part No.:
- MC7908CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-4297
- Mfr. Part No.:
- MC7908CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -8 V | |
| Line Regulation | 160 mV | |
| Load Regulation | 160 mV | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 15.75mm | |
| Minimum Input Voltage | -9.3 V | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -8 V | ||
Line Regulation 160 mV | ||
Load Regulation 160 mV | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Minimum Operating Temperature 0 °C | ||
Height 15.75mm | ||
Minimum Input Voltage -9.3 V | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10.28mm | ||
Width 4.82mm | ||
- COO (Country of Origin):
- MY
The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these linear voltage regulators employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish
