onsemi MC7905ACTG, 1 Linear Voltage, Voltage Regulator 1A, -5 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
184-4296
Mfr. Part No.:
MC7905ACTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Input Voltage

-35 V

Minimum Input Voltage

-6.3 V

Maximum Operating Temperature

+125 °C

Height

15.75mm

Minimum Operating Temperature

0 °C

Width

4.82mm

Length

10.28mm

COO (Country of Origin):
MY
The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these linear voltage regulators employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.

No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy