15 V LDO Regulator, 100mA, 1-Channel 8-Pin, SOIC MC78L15ABDG
- RS Stock No.:
- 184-4294
- Mfr. Part No.:
- MC78L15ABDG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 184-4294
- Mfr. Part No.:
- MC78L15ABDG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 300 mV | |
| Load Regulation | 150 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V | |
| Minimum Input Voltage | 16.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Line Regulation 300 mV | ||
Load Regulation 150 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Minimum Input Voltage 16.7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
Wide Range of Available, Fixed Output Voltages
Low Cost
Internal Short Circuit Current Limiting
Internal Thermal Overload Protection
No External Components Required
Complementary Negative Regulators Offered (MC79L00 Series)
Pb-Free Packages are Available
Low Cost
Internal Short Circuit Current Limiting
Internal Thermal Overload Protection
No External Components Required
Complementary Negative Regulators Offered (MC79L00 Series)
Pb-Free Packages are Available
