onsemi MC7808BDTG, 1 Linear Voltage, Voltage Regulator 1A, 8 V 3-Pin, DPAK
- RS Stock No.:
- 184-4290
- Mfr. Part No.:
- MC7808BDTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-4290
- Mfr. Part No.:
- MC7808BDTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 160 mV | |
| Load Regulation | 160 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 8mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.25mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.25mm | |
| Minimum Input Voltage | 10 V | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 160 mV | ||
Load Regulation 160 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 8mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.25mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.25mm | ||
Minimum Input Voltage 10 V | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The MC7800 Series of positive linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents. The linear voltage regulator is also available in automotive NCV7800 version.
Output Current in Excess of 1.0 A
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Output Voltage Offered in 2% and 4% Tolerance
Pb-Free Packages are Available
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Output Voltage Offered in 2% and 4% Tolerance
Pb-Free Packages are Available
