onsemi NCP5501DT33G, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3 + Tab-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
184-1045
Mfr. Part No.:
NCP5501DT33G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

1 %

Accuracy

3%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3 + Tab

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.25mm

Height

2.25mm

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.5 V

Width

6.22mm

Length

6.73mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
Output Current up to 500 mA
2.9% Output Voltage Accuracy
Low Dropout Voltage (230 mV at 500 mA)
Enable Control Pin (NCP5500 / NCV5500)
Reverse Bias Protection
Short Circuit Protection
Thermal Shutdown
Wide Operating Temperature RangeNCV5500 / NCV5501, -40 °C to +125 °C Ambient TemperatureNCP5500 / NCP5501, -40 °C to +85 °C Ambient Temperature
NCV Prefix for Applications that Require Site and Change Control
Stable with Low Cost Ceramic Capacitors
These are Pb-Free Devices
Applications:
Automotive
Industrial and Consumer
Post SMPS Regulation
Point of Use Regulation