Analog Devices HMC1060LP3ETR, 4 Linear Voltage, Voltage Regulator 500mA, 5.2 V 16-Pin, SMT
- RS Stock No.:
- 183-2332
- Mfr. Part No.:
- HMC1060LP3ETR
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 183-2332
- Mfr. Part No.:
- HMC1060LP3ETR
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 5.2 V | |
| Number of Outputs | 4 | |
| Load Regulation | 0.007 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Input Voltage | 3.35 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.6 V | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 5.2 V | ||
Number of Outputs 4 | ||
Load Regulation 0.007 %/mA | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Input Voltage 3.35 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.6 V | ||
Length 3.1mm | ||
Width 3.1mm | ||
Ultra Low Noise:
3nV/√Hz at 10 kHz, 7 nV/√Hz at 1 kHz
High Power Supply Rejection Ratio (PSRR)
80 dB at 1 kHz, 60 dB at 1 MHz
Four Adjustable Voltage Outputs:
VR1: 100 mA at 1.8V to 5.2V
VR2 & VR3: 50 mA at 1.8V to 5.2V
VR4: 300 mA at 1.8V to 5.2V
Optional Proportional To Temperature (PTAT)
Output Voltages:
7 % / 125 °C
Thermal Protection
Low Power-Down Current:
<1 μA
16 Lead 3x3 mm SMT Package: 9 mm²
Applications
Ultra Low Noise Frequency
Generation (PLLs, VCOs, PLLs with Integrated VCOs)
RF & Mixed-Signal Supply
3nV/√Hz at 10 kHz, 7 nV/√Hz at 1 kHz
High Power Supply Rejection Ratio (PSRR)
80 dB at 1 kHz, 60 dB at 1 MHz
Four Adjustable Voltage Outputs:
VR1: 100 mA at 1.8V to 5.2V
VR2 & VR3: 50 mA at 1.8V to 5.2V
VR4: 300 mA at 1.8V to 5.2V
Optional Proportional To Temperature (PTAT)
Output Voltages:
7 % / 125 °C
Thermal Protection
Low Power-Down Current:
<1 μA
16 Lead 3x3 mm SMT Package: 9 mm²
Applications
Ultra Low Noise Frequency
Generation (PLLs, VCOs, PLLs with Integrated VCOs)
RF & Mixed-Signal Supply
