DiodesZetex AP7383-18Y-13, LDO Voltage Regulator Controller, 150mA, 1.8 V 3 + Tab-Pin, SOT-89
- RS Stock No.:
- 182-8404
- Mfr. Part No.:
- AP7383-18Y-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-8404
- Mfr. Part No.:
- AP7383-18Y-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 V | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1.8µA | |
| Package Type | SOT-89 | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Minimum Input Voltage | 3.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 V | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1.8µA | ||
Package Type SOT-89 | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Input Voltage 3.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.
The AP7383 series is a positive voltage regulator IC. The AP7383 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7383 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions.
Wide Input Voltage Range: Up to 30V
Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
