DiodesZetex AP7384-28Y-13, LDO Voltage Regulator Controller, 50mA, 2.8 V 3 + Tab-Pin, SOT-89
- RS Stock No.:
- 182-8259
- Mfr. Part No.:
- AP7384-28Y-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-8259
- Mfr. Part No.:
- AP7384-28Y-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 50mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 V | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Quiescent Current | 2.5µA | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3.3 V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 50mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 V | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Quiescent Current 2.5µA | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3.3 V | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Length 4.6mm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- CN
The AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7384 has 2.8V, 3.3V, 5V and 7V fixed voltage version. The AP7384 is available in space-saving SOT89, SOT23 and TO92 (Ammo Packing) packages.
Wide Input Voltage Range: Up to 40V
Low Dropout Voltage: VDROP = 500mV@IOUT = 50mA @ VOUT = 3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Totally Lead-Free
Halogen and Antimony Free. Green Device
Appplications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Low Dropout Voltage: VDROP = 500mV@IOUT = 50mA @ VOUT = 3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Totally Lead-Free
Halogen and Antimony Free. Green Device
Appplications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
