DiodesZetex AP65211AWU-7, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.8 → 6 V 6-Pin, TSOT-26
- RS Stock No.:
- 182-8219
- Mfr. Part No.:
- AP65211AWU-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-8219
- Mfr. Part No.:
- AP65211AWU-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 6 V | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.8mA | |
| Package Type | TSOT-26 | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 1.7 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 18 V | |
| Length | 3mm | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 6 V | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.8mA | ||
Package Type TSOT-26 | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 3 x 1.7 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 18 V | ||
Length 3mm | ||
Width 1.7mm | ||
- COO (Country of Origin):
- CN
Diodes Incorporated has developed a wide portfolio of switching regulators with input voltages up to 40V and output voltages down to 0.6V. Diodes Inc. uses compact High-Performance DC-DC Converters.
The AP65211A is an current mode synchronous buck converter providing high efficiency, excellent transient response and high DC output accuracy for low-voltage regulation in digital TV and monitor. The AP65211A features UVLO, OTP, OVP and OCP to protect the circuit. This IC is available in TSOT26 package.
Synchronous Rectification: 160mΩ Internal High-side Switch and 85mΩ Internal Low-side Switch
Wide Input Voltage Range: 4.5V to 18V
Output Voltage Range: adjustable from 0.8V
2A Continuous Output Current
500kHz Switching Frequency
Built-in Over Current Limit, Over Voltage Protect and UVLO
Built-in Thermal Shutdown Protection
Available in smaller package, TSOT-26
Application
Point of Load Power
Wide Input Voltage Range: 4.5V to 18V
Output Voltage Range: adjustable from 0.8V
2A Continuous Output Current
500kHz Switching Frequency
Built-in Over Current Limit, Over Voltage Protect and UVLO
Built-in Thermal Shutdown Protection
Available in smaller package, TSOT-26
Application
Point of Load Power
