DiodesZetex AP65211AWU-7, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.8 → 6 V 6-Pin, TSOT-26

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6765
Mfr. Part No.:
AP65211AWU-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

2A

Output Voltage

0.8 → 6 V

Number of Outputs

1

Mounting Type

Surface Mount

Quiescent Current

0.8mA

Package Type

TSOT-26

Pin Count

6

Output Type

Adjustable

Dimensions

3 x 1.7 x 0.9mm

Maximum Input Voltage

18 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Height

0.9mm

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.7mm

COO (Country of Origin):
CN
Diodes Incorporated has developed a wide portfolio of switching regulators with input voltages up to 40V and output voltages down to 0.6V. Diodes Inc. uses compact High-Performance DC-DC Converters.

The AP65211A is an current mode synchronous buck converter providing high efficiency, excellent transient response and high DC output accuracy for low-voltage regulation in digital TV and monitor. The AP65211A features UVLO, OTP, OVP and OCP to protect the circuit. This IC is available in TSOT26 package.

Synchronous Rectification: 160mΩ Internal High-side Switch and 85mΩ Internal Low-side Switch
Wide Input Voltage Range: 4.5V to 18V
Output Voltage Range: adjustable from 0.8V
2A Continuous Output Current
500kHz Switching Frequency
Built-in Over Current Limit, Over Voltage Protect and UVLO
Built-in Thermal Shutdown Protection
Available in smaller package, TSOT-26
Application
Point of Load Power