Renesas Electronics RTKA2108702H00000BU Linear Voltage, Voltage Regulator
- RS Stock No.:
- 181-3676
- Mfr. Part No.:
- RTKA2108702H00000BU
- Brand:
- Renesas Electronics
Subtotal (1 unit)*
£130.84
(exc. VAT)
£157.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £130.84 |
*price indicative
- RS Stock No.:
- 181-3676
- Mfr. Part No.:
- RTKA2108702H00000BU
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Linear Voltage | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Linear Voltage | ||
VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 2.5V
Programmable VOUT, input and output UVP/OVP, OTP/UTP, soft-start/stop, and external synchronization
Monitor: VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, and faults
ChargeMode control tunable with PMBus
Mechanical switch for enable and power-good LED indicator
Applications:
Server, telecom, storage, and datacom
Industrial/ATE and networking equipment
General purpose power for ASIC, FPGA, DSP, and memory
Programmable VOUT, input and output UVP/OVP, OTP/UTP, soft-start/stop, and external synchronization
Monitor: VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, and faults
ChargeMode control tunable with PMBus
Mechanical switch for enable and power-good LED indicator
Applications:
Server, telecom, storage, and datacom
Industrial/ATE and networking equipment
General purpose power for ASIC, FPGA, DSP, and memory
