Renesas Electronics RTKA2108332H00000BU Linear Voltage, Voltage Regulator

Stock information currently inaccessible
RS Stock No.:
181-3674
Mfr. Part No.:
RTKA2108332H00000BU
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Linear Voltage

VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
Pin-Strap mode for standard settings: VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle and switching frequency, and fault logging
ChargeMode™ control that is tunable with pin-strap resistors or the PMBus interface
Mechanical switch for enable and the power-good LED indicator
Applications:
Server, telecom, storage, and datacom
Industrial/ATE and networking equipment
General purpose power for ASIC, FPGA, DSP, and memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy