Renesas Electronics RTKA2108252H00000BU Linear Voltage, Voltage Regulator
- RS Stock No.:
- 181-3673
- Mfr. Part No.:
- RTKA2108252H00000BU
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3673
- Mfr. Part No.:
- RTKA2108252H00000BU
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Linear Voltage | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Linear Voltage | ||
VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
Pin-strap mode for standard setting: VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, and fault logging
ChargeMode™ control that is tunable with pin-strap resistors or the PMBus interface
Mechanical switch for enable and the power-good LED indicator
Applications:
Server, telecom, storage, and datacom
Industrial/ATE and networking equipment
General purpose power for ASIC, FPGA, DSP, and memory
Pin-strap mode for standard setting: VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, and fault logging
ChargeMode™ control that is tunable with pin-strap resistors or the PMBus interface
Mechanical switch for enable and the power-good LED indicator
Applications:
Server, telecom, storage, and datacom
Industrial/ATE and networking equipment
General purpose power for ASIC, FPGA, DSP, and memory
