Renesas Electronics RAA2108702GLG#AG0, 1 Linear Voltage, Voltage Regulator 70A, 0.6 → 5 V 58-Pin, HDA

Stock information currently inaccessible
RS Stock No.:
181-3672
Mfr. Part No.:
RAA2108702GLG#AG0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Linear Voltage

Maximum Output Current

70A

Output Voltage

0.6 → 5 V

Number of Outputs

1

Accuracy

±1.2%

Mounting Type

Surface Mount

Package Type

HDA

Pin Count

58

Reference Voltage

5.5 → 6.6V

Output Type

Fixed

Dimensions

18 x 23 x 7.47mm

Minimum Operating Temperature

-40 °C

Height

7.47mm

Maximum Input Voltage

14 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

4.5 V

Length

18mm

Width

23mm

70A single channel output current
4.5V to 14V single rail input voltage
Up to 93% efficiency
Programmable output voltage
0.6V to 2.5V output voltage settings
±1.2% accuracy over line, load, and temperature
ChargeMode control loop architecture
296kHz to 1.06MHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
PMBus interface and/or pin-strap mode
Programmable through PMBus
Pin-strap mode for standard settings
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and fSW
Complete over/undervoltage, current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced 18mm x 23mm x 7.5mm HDA package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy