Renesas Electronics RAA2108502GLG#AG0, 1 Linear Voltage, Voltage Regulator 50A, 0.6 → 5 V 58-Pin, HDA
- RS Stock No.:
- 181-3671
- Mfr. Part No.:
- RAA2108502GLG#AG0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 181-3671
- Mfr. Part No.:
- RAA2108502GLG#AG0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Output Current | 50A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.6 → 5 V | |
| Accuracy | ±1.2% | |
| Mounting Type | Surface Mount | |
| Package Type | HDA | |
| Pin Count | 58 | |
| Reference Voltage | 5.5 → 6.6V | |
| Output Type | Fixed | |
| Dimensions | 18 x 23 x 7.47mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 7.47mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 14 V | |
| Minimum Input Voltage | 4.5 V | |
| Length | 18mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 50A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.6 → 5 V | ||
Accuracy ±1.2% | ||
Mounting Type Surface Mount | ||
Package Type HDA | ||
Pin Count 58 | ||
Reference Voltage 5.5 → 6.6V | ||
Output Type Fixed | ||
Dimensions 18 x 23 x 7.47mm | ||
Minimum Operating Temperature -40 °C | ||
Height 7.47mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 14 V | ||
Minimum Input Voltage 4.5 V | ||
Length 18mm | ||
Width 23mm | ||
Wide input voltage range: 4.5V to 14V
Up to 96% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% VOUT accuracy over line, load, and temperature
PMBus compliant communication interface
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency
Complete overvoltage, undervoltage, current and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced HDA package
Up to 96% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% VOUT accuracy over line, load, and temperature
PMBus compliant communication interface
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency
Complete overvoltage, undervoltage, current and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced HDA package
