Renesas Electronics ISL29112IROZ-EVALZ, 1 Buck Boost Switching, Buck Boost Regulator ±12A
- RS Stock No.:
- 179-3287
- Mfr. Part No.:
- ISL29112IROZ-EVALZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 179-3287
- Mfr. Part No.:
- ISL29112IROZ-EVALZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | ±12A | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Minimum Input Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Function Boost Converter | ||
Maximum Output Current ±12A | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Minimum Input Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 3 V | ||
- COO (Country of Origin):
- US
The ISL29112 is a low cost, light-to-voltage silicon optical sensor combining a photodiode array, a non-linear current amplifier, and a micropower op amp on a single monolithic IC. Similar to the human eye, the photodiode array has peak sensitivity at 550nm and spans the wavelength range 400nm to 600nm, rejecting UV and IR light. The input luminance range is from 0.01 lux to 100 lux.The integrated non-linear current amplifier boosts and converts the photodiode signal into a square root output format, extending dynamic range while maintaining excellent sensitivity in dimly lit conditions.
Square root voltage output
0.01 lux to 100 lux range
1.8V to 3V supply range
Close to human eye spectral response
Fast response time
Internal temperature compensation
Good IR rejection
Low supply current
Operating temperature range -40°C to +85°C
6 Ld ODFN: 2mmx2.1mmx0.7mm
Pb-free
0.01 lux to 100 lux range
1.8V to 3V supply range
Close to human eye spectral response
Fast response time
Internal temperature compensation
Good IR rejection
Low supply current
Operating temperature range -40°C to +85°C
6 Ld ODFN: 2mmx2.1mmx0.7mm
Pb-free