Texas Instruments TPS77301DGKR, LDO Regulator, 250mA Adjustable, 1.5 → 5.5 V, ±2% 8-Pin, MSOP

Stock information currently inaccessible
RS Stock No.:
179-1835
Mfr. Part No.:
TPS77301DGKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

1.5 → 5.5 V

Number of Outputs

1

Line Regulation

0.005 %/V

Accuracy

±2%

Load Regulation

1 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

0.092mA

Reference Voltage

1.1834V

Pin Count

8

Output Type

Adjustable

Power Rating

0.412W

Dimensions

3 x 3 x 0.97mm

Maximum Operating Temperature

+125 °C

Height

0.97mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Input Voltage

10 V

Length

3mm

Width

3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy