Texas Instruments LT1054CDW, Charge Pump Inverting, Step Up 16-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
178-9156
Mfr. Part No.:
LT1054CDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Minimum Operating Temperature

0 °C

Height

2.35mm

Maximum Operating Temperature

+70 °C

Width

7.52mm

Length

10.28mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy